The ACPL-1772L-100 is a surface mount optocoupler with four channels, each capable of handling 40mA of output current. It operates over a temperature range of -55°C to 125°C and is compliant with RoHS regulations. The device is packaged in a DIP-16 format and features gold contact plating. It can handle a maximum output voltage of 20V and a maximum power dissipation of 200mW.
Broadcom ACPL-1772L-100 technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| Input Type | DC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 20V |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Output Current per Channel | 40mA |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ACPL-1772L-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.