
The ACPL-1772L-300 is a 4-channel surface mount optocoupler with a current transfer ratio of 1500%. It can handle a maximum forward current of 10mA and has a maximum output voltage of 20V. The device operates within a temperature range of -55°C to 125°C and has a maximum power dissipation of 200mW. It is available in a DIP-16 package and is not RoHS compliant.
Broadcom ACPL-1772L-300 technical specifications.
| Package/Case | SMD/SMT |
| Current Transfer Ratio | 1500% |
| Forward Current | 10mA |
| Input Type | DC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 20V |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Output Current per Channel | 40mA |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 200mW |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Broadcom ACPL-1772L-300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
