
General purpose optocoupler featuring AC input and transistor output. Offers 3kV isolation voltage and 80V collector-emitter breakdown voltage. Supports up to 50mA output current per channel with a 400% current transfer ratio. Designed for surface mount with a SOIC package, operating from -55°C to 110°C. UL, CSA, and VDE approved, with RoHS compliance.
Broadcom ACPL-214-560E technical specifications.
| Approvals | UL, CSA, VDE |
| Package/Case | SOIC |
| Collector Emitter Breakdown Voltage | 80V |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 80V |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 400% |
| Forward Current | 50mA |
| Input Current | 20mA |
| Input Type | AC |
| Isolation Voltage | 3kV |
| Max Collector Current | 50mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 80V |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 50mA |
| Output Voltage | 80V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ACPL-214-560E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
