AC Input-Transistor Output Optocoupler, 1-Element, 3000V Isolation, SOP-4
Checking distributor stock and pricing after the page loads.
Broadcom ACPL-214-700E technical specifications.
| Max Operating Temperature | 110 |
| Min Operating Temperature | -55 |
| Number of Elements | 1 |
| RoHS | Yes |
| HTS Code | 8541.40.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.