
General purpose optocoupler featuring AC input and transistor output. Offers 3kV isolation voltage and a 2-element configuration within an SOIC package. Maximum collector current is 50mA with a collector emitter voltage of 80V and a saturation voltage of 400mV. Operates across a -55°C to 110°C temperature range with a 50% current transfer ratio. Surface mountable with tin, matte contact plating.
Broadcom ACPL-224-500E technical specifications.
| Package/Case | SOIC |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 80V |
| Contact Plating | Tin, Matte |
| Current Transfer Ratio | 50% |
| Fall Time | 3us |
| Forward Current | 50mA |
| Input Current | 20mA |
| Input Type | AC |
| Isolation Voltage | 3kV |
| Max Collector Current | 50mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ACPL-224-500E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.