The ACPL-227-560E is a dual optocoupler with a collector-emitter saturation voltage of 400mV and a maximum operating temperature of 110°C. It features a surface mount package and is RoHS compliant. The device has a maximum output voltage of 80V and a maximum power dissipation of 200mW. The ACPL-227-560E is suitable for applications requiring high isolation voltage, with a maximum isolation voltage of 3kV.
Broadcom ACPL-227-560E technical specifications.
| Package/Case | SOIC |
| Collector Emitter Saturation Voltage | 400mV |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 50% |
| Forward Current | 50mA |
| Input Current | 20mA |
| Input Type | DC |
| Isolation Voltage | 3kV |
| Max Input Current | 50mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 80V |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Output Current per Channel | 50mA |
| Output Voltage | 80V |
| Package Quantity | 2000 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ACPL-227-560E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
