
Surface mount transistor output optocoupler featuring 2-element configuration and 3000V isolation. Offers 80V collector-emitter breakdown voltage and 400mV collector-emitter saturation voltage. With a 50% current transfer ratio and 20mA input current, it supports up to 50mA output current per channel. Operating temperature range is -55°C to 110°C, with 200mW power dissipation. UL, CSA, and VDE approved, this RoHS compliant component is supplied in tape and reel packaging.
Broadcom ACPL-227-56CE technical specifications.
| Approvals | UL, CSA, VDE |
| Package/Case | SO |
| Collector Emitter Breakdown Voltage | 80V |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 80V |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 50% |
| Forward Current | 50mA |
| Input Current | 20mA |
| Input Type | DC |
| Isolation Voltage | 3kV |
| Max Input Current | 50mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 80V |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current per Channel | 50mA |
| Output Voltage | 80V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ACPL-227-56CE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
