
Four-element AC input-transistor output optocoupler with 3750V isolation, packaged in a surface-mount SOIC package. Features include a 400% current transfer ratio, 80V collector-emitter voltage, and 50mA maximum output current per channel. Operating temperature range spans from -55°C to 110°C, with a maximum power dissipation of 170mW. This RoHS compliant component offers 3kV isolation voltage and a 20mA input current.
Broadcom ACPL-244-500E technical specifications.
| Package/Case | SOIC |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 80V |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 400% |
| Fall Time | 3us |
| Forward Current | 50mA |
| Input Current | 20mA |
| Input Type | AC |
| Isolation Voltage | 3kV |
| Max Collector Current | 50mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 80V |
| Max Power Dissipation | 170mW |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Output Current per Channel | 50mA |
| Output Voltage | 80V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 170mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ACPL-244-500E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
