
AC input-transistor output optocoupler featuring four channels and four elements, providing 3750V isolation. This surface mount device in a SOIC package offers a 400% current transfer ratio with a 20mA input current and 50mA maximum collector current. It operates with a 80V collector-emitter voltage and a low 400mV collector-emitter saturation voltage, suitable for a wide temperature range from -55°C to 110°C.
Broadcom ACPL-244-560E technical specifications.
| Package/Case | SOIC |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 80V |
| Contact Plating | Tin, Matte |
| Current Transfer Ratio | 400% |
| Forward Current | 50mA |
| Input Current | 20mA |
| Input Type | AC |
| Isolation Voltage | 3kV |
| Max Collector Current | 50mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 170mW |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 170mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ACPL-244-560E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
