
Four-element transistor output optocoupler featuring 3kV isolation voltage and 80V collector-emitter breakdown voltage. Surface mountable in a SOIC package, this component offers a 600% current transfer ratio and 50mA maximum output current per channel. Operating across a wide temperature range of -55°C to 110°C, it provides 3µs turn-on and turn-off delay times.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom ACPL-247-500E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom ACPL-247-500E technical specifications.
| Package/Case | SOIC |
| Collector Emitter Breakdown Voltage | 80V |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 80V |
| Collector-emitter Voltage-Max | 400mV |
| Contact Plating | Tin, Matte |
| Current Transfer Ratio | 600% |
| Fall Time | 3us |
| Forward Current | 50mA |
| Height | 2.2mm |
| Input Current | 20mA |
| Input Type | DC |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Max Collector Current | 50mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 80V |
| Max Power Dissipation | 170mW |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Output Current per Channel | 50mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 170mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 3us |
| Turn-On Delay Time | 3us |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ACPL-247-500E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
