
The ACPL-2670L-200 is a dual-channel optocoupler with a 5V reverse breakdown voltage and 200mW power dissipation. It features a current transfer ratio of 100% and a propagation delay of 100ns. The device operates over a temperature range of -55°C to 125°C and is available in a DIP package with through-hole mounting. The optocoupler is suitable for general-purpose applications.
Sign in to ask questions about the Broadcom ACPL-2670L-200 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom ACPL-2670L-200 technical specifications.
| Package/Case | DIP |
| Current Transfer Ratio | 100% |
| Direction | Unidirectional |
| Fall Time | 40ns |
| Forward Current | 20mA |
| Input Type | DC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 25mA |
| Output Current per Channel | 25mA |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 200mW |
| Propagation Delay | 100ns |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | No |
| Turn-On Delay Time | 140ns |
| RoHS | Not Compliant |
Download the complete datasheet for Broadcom ACPL-2670L-200 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
