
General purpose, 1-channel logic IC output optocoupler featuring 3.75kV isolation voltage and a DIP package. This unidirectional optocoupler offers a push-pull output type with a high output current of 2A and a maximum output current of 2.5A. Key specifications include a 16mA input current, 500ns propagation delay, and a maximum operating temperature of 125°C. Approvals include CSA, UR, IEC, and EN, with RoHS compliance and lead-free construction.
Broadcom ACPL-312T-000E technical specifications.
| Approvals | CSA, UR, IEC, EN |
| Package/Case | DIP |
| Contact Plating | Tin, Matte |
| Direction | Unidirectional |
| Fall Time | 500ns |
| High Level Output Current | 2A |
| Input Current | 16mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Isolation Voltage-Max | 3.75kV |
| Lead Free | Lead Free |
| Low Level Output Current | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.5A |
| Max Output Voltage | 35V |
| Max Power Dissipation | 400mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current | 2A |
| Output Type | PUSH-PULL |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 500ns |
| Pulse Width Distortion (PWD) | 300ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | R²Coupler™ |
| Turn-On Delay Time | 500ns |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ACPL-312T-000E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
