
General purpose optocoupler featuring 3.75kV isolation and a 1-element, unidirectional, push-pull output. Designed for surface mount applications, this component operates with a 7mA forward current and offers high and low output currents of 2A. Key specifications include a maximum operating temperature of 125°C, a propagation delay of 500ns, and compliance with CSA, UR, IEC, and EN standards. This RoHS compliant device is suitable for automotive applications and is packaged in a DIP-8 SMD/SMT case.
Broadcom ACPL-312T-300E technical specifications.
| Approvals | CSA, UR, IEC, EN |
| Package/Case | SMD/SMT |
| Direction | Unidirectional |
| Fall Time | 0.1us |
| Forward Current | 7mA |
| High Level Output Current | 2A |
| Input Current | 16mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Low Level Output Current | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.5A |
| Max Power Dissipation | 400mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Type | PUSH-PULL |
| Output Voltage | 30V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 500ns |
| Pulse Width Distortion (PWD) | 300ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, R²Coupler™ |
| Turn-On Delay Time | 0.5us |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ACPL-312T-300E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
