
General purpose, logic IC output optocoupler featuring 1 channel and a 3.75kV isolation voltage. This unidirectional device offers a PUSH-PULL output type with a maximum output current of 2.5A and a high-level output current of 2A. Operating within a temperature range of -40°C to 125°C, it supports through-hole and surface mount configurations in a DIP package with tin, matte contact plating. Key performance characteristics include a propagation delay of 500ns and a fall time of 0.1us.
Sign in to ask questions about the Broadcom ACPL-312U-000E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom ACPL-312U-000E technical specifications.
| Package/Case | DIP |
| Contact Plating | Tin, Matte |
| Direction | Unidirectional |
| Fall Time | 0.1us |
| High Level Output Current | 2A |
| Input Current | 16mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Low Level Output Current | 2A |
| Max Input Current | 16mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.5A |
| Max Output Voltage | 27V |
| Max Power Dissipation | 400mW |
| Mount | Through Hole, Surface Mount |
| Number of Channels | 1 |
| Output Current | 2.5A |
| Output Type | PUSH-PULL |
| Output Voltage | 30V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 500ns |
| Pulse Width Distortion (PWD) | 300ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, R²Coupler™ |
| Turn-On Delay Time | 0.5us |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ACPL-312U-000E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.