
General purpose logic IC output optocoupler featuring 3.75kV isolation and a unidirectional signal path. This surface mount device offers a PUSH-PULL output type with a high output current capability of 2.5A per channel. Operating across a temperature range of -40°C to 125°C, it boasts a propagation delay of 500ns and a fall time of 0.1µs. Approvals include CSA, UR, IEC, and EN, with RoHS compliance confirmed.
Broadcom ACPL-312U-300E technical specifications.
| Approvals | CSA, UR, IEC, EN |
| Package/Case | SMD/SMT |
| Direction | Unidirectional |
| Fall Time | 0.1us |
| Forward Current | 7mA |
| High Level Output Current | 2A |
| Input Current | 16mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Low Level Output Current | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.5A |
| Max Power Dissipation | 400mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 500mA |
| Output Current per Channel | 2.5A |
| Output Type | PUSH-PULL |
| Output Voltage | 30V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 500ns |
| Pulse Width Distortion (PWD) | 300ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | R²Coupler™ |
| Turn-On Delay Time | 500ns |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ACPL-312U-300E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
