
General purpose, 1-channel optocoupler with DIP-8 package, featuring 3.75kV isolation voltage and a push-pull output type. Delivers 2.5A maximum output current with a 2A high/low level output current. Operates from a 15V to 30V supply voltage, with a maximum power dissipation of 295mW. Suitable for through-hole mounting, this RoHS compliant component offers a propagation delay of 500ns and a fall time of 0.1µs.
Broadcom ACPL-3130-000E technical specifications.
| Package/Case | DIP |
| Contact Plating | Tin, Matte |
| Direction | Unidirectional |
| Fall Time | 0.1us |
| High Level Output Current | 2A |
| Input Current | 16mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Low Level Output Current | 2A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.5A |
| Max Output Voltage | 35V |
| Max Power Dissipation | 295mW |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 15V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current | 2.5A |
| Output Type | PUSH-PULL |
| Output Voltage | 30V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 500ns |
| Pulse Width Distortion (PWD) | 300ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 500ns |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ACPL-3130-000E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
