
General purpose, 1-channel, DC input optocoupler featuring a PUSH-PULL output type. Offers 3.75kV isolation voltage with a 2.5A maximum output current per channel. Designed for surface mount applications with a DIP-8 package, it operates within a -40°C to 100°C temperature range. Key specifications include a 16mA forward current, 0.1µs fall time, and 500ns propagation delay. This component is CSA and UR approved and RoHS compliant.
Broadcom ACPL-3130-300E technical specifications.
| Approvals | CSA, UR |
| Package/Case | SMD/SMT |
| Direction | Unidirectional |
| Fall Time | 0.1us |
| Forward Current | 25mA |
| High Level Output Current | 2A |
| Input Current | 16mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Low Level Output Current | 2A |
| Max Input Current | 16mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.5A |
| Max Power Dissipation | 295mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 2.5A |
| Output Type | PUSH-PULL |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 295mW |
| Propagation Delay | 500ns |
| Pulse Width Distortion (PWD) | 300ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 500ns |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ACPL-3130-300E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.