
1-channel optocoupler with push-pull output, offering 3.75kV isolation voltage and 1A high/low output current. Features a 1.5A max output current, 12mA input current, and 250ns propagation delay. Designed for surface mount applications with a 16-pin SOIC package, operating from -40°C to 105°C. UL, CSA, and IEC approved, this RoHS compliant component is supplied in a tube.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom ACPL-331J-000E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom ACPL-331J-000E technical specifications.
| Approvals | UL, CSA, IEC |
| Package/Case | SOIC |
| Direction | Unidirectional |
| Fall Time | 50ns |
| High Level Output Current | 1A |
| Input Current | 12mA |
| Isolation Voltage | 3.75kV |
| Low Level Output Current | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Power Dissipation | 600mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Type | PUSH-PULL |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Propagation Delay | 250ns |
| Pulse Width Distortion (PWD) | 100ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 250ns |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ACPL-331J-000E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
