
1-channel optocoupler with push-pull output, offering 1.5A max output current and 1A high/low level output current. Features 3.75kV isolation voltage, 250ns propagation delay, and 50ns fall time. Operates from -40°C to 105°C, with 5V reverse breakdown voltage. Surface mountable in a 16-pin SOIC package, this RoHS compliant component is supplied on tape and reel. Approvals include CSA, UR, IEC, and EN.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom ACPL-331J-500E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom ACPL-331J-500E technical specifications.
| Approvals | CSA, UR, IEC, EN |
| Package/Case | SOIC |
| Direction | Unidirectional |
| Fall Time | 50ns |
| High Level Output Current | 1A |
| Isolation Voltage | 3.75kV |
| Low Level Output Current | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Power Dissipation | 600mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Type | PUSH-PULL |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Propagation Delay | 250ns |
| Pulse Width Distortion (PWD) | 100ns |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 250ns |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ACPL-331J-500E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
