Logic IC Output Optocoupler, 1-Element, 3750V Isolation, SOP-16
Checking distributor stock and pricing after the page loads.
Broadcom ACPL-332J technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 15 |
| Number of Elements | 1 |
| HTS Code | 8541.40.80.00 |
| REACH | Compliant |
| Military Spec | False |