
2-channel, unidirectional optocoupler with push-pull output, designed for gate driver applications. Features a 3.75kV isolation voltage and a 2A high/low output current. Operates with a 15V to 30V supply voltage, offering a 2.5A maximum output current. Surface mountable in a 16-pin SOIC package, this component boasts a 50ns fall time and a 250ns propagation delay. UL, CSA, and IEC approvals confirm its reliability.
Broadcom ACPL-332J-000E technical specifications.
| Approvals | UL, CSA, IEC |
| Package/Case | SOIC |
| Direction | Unidirectional |
| Fall Time | 50ns |
| Forward Current | 10mA |
| High Level Output Current | 2A |
| Input Current | 12mA |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Low Level Output Current | 2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.5A |
| Max Power Dissipation | 600mW |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 15V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 1 |
| Output Type | PUSH-PULL |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Propagation Delay | 250ns |
| Pulse Width Distortion (PWD) | 100ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 5V |
| Reverse Voltage | 5V |
| Reverse Voltage (DC) | 5V |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 180ns |
| Turn-On Delay Time | 250ns |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ACPL-332J-000E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
