
General purpose, 1-channel optocoupler with a push-pull output stage, designed for gate driver applications. Features a 5kV isolation voltage and 30V output voltage, supporting up to 2.5A maximum output current. Operates with a 5V supply voltage and offers a 12mA input current. Packaged in a 16-pin SOIC surface mount configuration, it boasts a 2A high and low level output current, with a propagation delay of 250ns and fall time of 50ns. Compliant with RoHS standards and approved by UL, CSA, and IEC.
Sign in to ask questions about the Broadcom ACPL-333J-000E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom ACPL-333J-000E technical specifications.
| Approvals | UL, CSA, IEC |
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Direction | Unidirectional |
| Fall Time | 50ns |
| High Level Output Current | 2A |
| Input Current | 12mA |
| Isolation Voltage | 5kV |
| Lead Free | Lead Free |
| Low Level Output Current | 2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.5A |
| Max Power Dissipation | 600mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | PUSH-PULL |
| Output Voltage | 30V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Propagation Delay | 250ns |
| Pulse Width Distortion (PWD) | 100ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 5V |
| Reverse Voltage (DC) | 5V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 250ns |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ACPL-333J-000E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
