1-channel, unidirectional optocoupler with push-pull output, designed for gate driver applications. Features a 3.75kV isolation voltage, 2A high and low level output current, and a 2.5A maximum output current. Operates with a 5V supply voltage, offering a propagation delay of 250ns and a fall time of 50ns. Packaged in a 16-pin SOIC for surface mounting, this RoHS compliant component supports a wide operating temperature range of -40°C to 105°C.
Broadcom ACPL-333J-500E technical specifications.
| Approvals | CSA, UR, IEC, EN |
| Package/Case | SOIC |
| Direction | Unidirectional |
| Fall Time | 50ns |
| High Level Output Current | 2A |
| Input Current | 400mA |
| Isolation Voltage | 3.75kV |
| Low Level Output Current | 2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.5A |
| Max Power Dissipation | 600mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | PUSH-PULL |
| Output Voltage | 400mV |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Propagation Delay | 250ns |
| Pulse Width Distortion (PWD) | 100ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 250ns |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ACPL-333J-500E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
