
Single-channel optocoupler with 5kV isolation voltage, designed for gate driver applications. Features a 5.5A maximum output current and 30V output voltage, with a 150ns pulse width distortion. Operates across a -40°C to 105°C temperature range, suitable for surface mount installation in a 16-pin SOIC package. Approvals include CSA, UR, IEC, EN, and UL.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom ACPL-339J-000E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom ACPL-339J-000E technical specifications.
| Approvals | CSA, UR, IEC, EN, UL |
| Package/Case | SOIC |
| Fall Time | 40ns |
| Forward Current | 10mA |
| High Level Output Current | 1A |
| Input Current | 10mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Low Level Output Current | 1A |
| Max Input Current | 10mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5.5A |
| Max Power Dissipation | 600mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 5.5A |
| Output Voltage | 30V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Propagation Delay | 300ns |
| Pulse Width Distortion (PWD) | 150ns |
| Reach SVHC Compliant | No |
| Turn-On Delay Time | 0.3us |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ACPL-339J-000E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
