Broadcom ACPL-34JT-000E technical specifications.
| Approvals | CSA, UR, IEC, EN, UL |
| Package/Case | SOIC |
| Fall Time | 50ns |
| Forward Current | 20mA |
| High Level Output Current | 1A |
| Isolation Voltage | 5kV |
| Low Level Output Current | 750mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.5A |
| Max Power Dissipation | 580mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 2.5A |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Propagation Delay | 280ns |
| Pulse Width Distortion (PWD) | 100ns |
| Reach SVHC Compliant | No |
| Reverse Voltage (DC) | 6V |
| Turn-On Delay Time | 280ns |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ACPL-34JT-000E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.