This device is a single-channel gate-drive optocoupler with 5 kV isolation in a 16-SOIC package. Exact-orderable marketplace records identify the ACPL-351J-000E variant as a gate-driver output device for isolated drive applications. The -000E orderable is supplied in tube packaging. Publicly accessible sources for this exact suffix expose only a limited specification set.
Checking distributor stock and pricing after the page loads.
| Isolation Voltage | 5kV |
| Channel Count | 1 |
| Package | 16-SOIC |
| Packaging | Tube |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |