
Dual-channel optocoupler gate driver, surface mountable in a 16-pin SO package with gull-wing leads. Features 2 channels, 30V max operating supply voltage, and 3750Vrms isolation voltage. Offers 1500V common mode voltage, 2.5A peak output current, and 100ns typical rise/fall times. Operates across a -40°C to 105°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom ACPL-36JV-000E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom ACPL-36JV-000E technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SO |
| Package Description | Small Outline IC |
| Lead Shape | Gull-wing |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 10.31 |
| Package Width (mm) | 7.49 |
| Package Height (mm) | 3.51 |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Number of Channels per Chip | 2 |
| Max Operating Supply Voltage | 30V |
| Maximum Power Dissipation | 1200mW |
| Maximum Working Insulation Voltage | 891Vp |
| Minimum Common Mode Rejection | 15kV/us |
| Minimum Isolation Voltage | 3750Vrms |
| Common Mode Voltage | 1500V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Maximum Fall Time | 100(Typ)ns |
| Maximum Peak Output Current | 2.5A |
| Maximum Propagation Delay Time (tPHL) | 500ns |
| Maximum Propagation Delay Time (tPLH) | 500ns |
| Maximum Pulse Width Distortion | 300ns |
| Maximum Rise Time | 100(Typ)ns |
| Cage Code | 50434 |
| EU RoHS | Yes |
| HTS Code | 8541408000 |
| Schedule B | 8541408000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Broadcom ACPL-36JV-000E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.