
General purpose optocoupler featuring 3750V isolation voltage and a DIP-8 package for through-hole mounting. This unidirectional, single-channel device supports a 5Mbps data rate with a 350ns propagation delay and 20ns fall time. It operates with a 10mA forward current and provides a 25mA output current per channel, utilizing a TOTEM POLE output type. The component is RoHS compliant and operates within a temperature range of -40°C to 100°C.
Broadcom ACPL-4800-000E technical specifications.
| Package/Case | DIP |
| Data Rate | 5Mbps |
| Direction | Unidirectional |
| Fall Time | 20ns |
| Forward Current | 10mA |
| Input Current | 230mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Max Input Current | 10mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 25V |
| Max Power Dissipation | 210mW |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 25mA |
| Output Current per Channel | 25mA |
| Output Type | TOTEM POLE |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 210mW |
| Propagation Delay | 350ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 350ns |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ACPL-4800-000E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
