
General purpose optocoupler featuring a single channel with a logic IC output, specifically a Totem Pole configuration. Provides 3.75kV isolation and operates with a 10mA forward current. This through-hole, DIP-8 packaged component offers a maximum output current of 25mA and a propagation delay of 350ns. It is RoHS compliant and suitable for operation between -40°C and 100°C.
Broadcom ACPL-4800-060E technical specifications.
| Package/Case | DIP |
| Direction | Unidirectional |
| Fall Time | 20ns |
| Forward Current | 10mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25mA |
| Max Power Dissipation | 210mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 25mA |
| Output Current per Channel | 25mA |
| Output Type | TOTEM POLE |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 210mW |
| Propagation Delay | 350ns |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 350ns |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ACPL-4800-060E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.