
General purpose optocoupler featuring 1-element, unidirectional DC input with a logic IC output. Offers 3.75kV isolation voltage and a 5Mbps data rate. Surface mountable in a DIP-8 package, it operates from -40°C to 100°C with a 25mA output current. Key specifications include a 230mA input current, 10mA forward current, and 350ns propagation delay.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom ACPL-4800-300E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom ACPL-4800-300E technical specifications.
| Package/Case | SMD/SMT |
| Data Rate | 5Mbps |
| Direction | Unidirectional |
| Fall Time | 20ns |
| Forward Current | 10mA |
| Input Current | 230mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Max Input Current | 10mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 210mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 25mA |
| Output Current per Channel | 25mA |
| Output Type | TOTEM POLE |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 210mW |
| Propagation Delay | 350ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 350ns |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ACPL-4800-300E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
