Broadcom ACPL-4800-360 technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -40 |
| Supply Voltage-Nom | 20 |
| Number of Elements | 1 |
| Power Dissipation-Max | 0.21 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Broadcom ACPL-4800-360 to view detailed technical specifications.
No datasheet is available for this part.