Surface mount, 1-channel, logic IC output optocoupler featuring 3.75kV isolation voltage and a unidirectional DC input. This DIP-8 package optocoupler offers a maximum output current of 25mA with a TOTEM POLE output type. Operating within a -40°C to 100°C temperature range, it boasts a propagation delay of 350ns and a fall time of 20ns. The component is RoHS compliant and supplied on tape and reel.
Broadcom ACPL-4800-560E technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Tin, Matte |
| Direction | Unidirectional |
| Fall Time | 20ns |
| Forward Current | 10mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25mA |
| Max Power Dissipation | 210mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 25mA |
| Output Current per Channel | 25mA |
| Output Type | TOTEM POLE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 210mW |
| Propagation Delay | 350ns |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 350ns |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ACPL-4800-560E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.