Broadcom ACPL-5160-300 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Supply Voltage-Nom | 30 |
| Number of Elements | 1 |
| Power Dissipation-Max | 0.6 |
| RoHS | No |
| Eccn Code | 3A001.A.2.C |
| HTS Code | 8541.40.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Broadcom ACPL-5160-300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.