Sign in to ask questions about the Broadcom ACPL-5161-200 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom ACPL-5161-200 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Supply Voltage-Nom | 30 |
| Number of Elements | 1 |
| Power Dissipation-Max | 0.6 |
| RoHS | No |
| Eccn Code | 3A001.A.2.C |
| HTS Code | 8541.40.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Broadcom ACPL-5161-200 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.