
The ACPL-560KL is a general purpose optocoupler with a DIP-8 package and a maximum operating temperature of 125°C. It features a unidirectional current transfer ratio of 100% and a propagation delay of 100ns. The device is RoHS compliant and has a maximum power dissipation of 200mW. It is available in a DIP-8 package with a gold contact plating and can be mounted through a hole.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom ACPL-560KL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Contact Plating | Gold |
| Current Transfer Ratio | 100% |
| Direction | Unidirectional |
| Fall Time | 40ns |
| Input Type | DC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current per Channel | 25mA |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Propagation Delay | 100ns |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 140ns |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ACPL-560KL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
