
The ACPL-5631L is a dual-channel optocoupler with a current transfer ratio of 100% and a maximum power dissipation of 200mW. It has a unidirectional direction and a propagation delay of 100ns. The device is packaged in a DIP-8 package and is mounted through a hole. The ACPL-5631L operates over a temperature range of -55°C to 125°C and is RoHS compliant.
Broadcom ACPL-5631L technical specifications.
| Package/Case | DIP |
| Current Transfer Ratio | 100% |
| Direction | Unidirectional |
| Fall Time | 40ns |
| Input Type | DC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Mount | Through Hole |
| Number of Channels | 2 |
| Output Current per Channel | 25mA |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Propagation Delay | 100ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 140ns |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ACPL-5631L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.