
The ACPL-5631L-200 is a dual channel optocoupler with a 100% current transfer ratio, suitable for high-speed applications. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The device is packaged in a DIP package and is mounted through a hole. It has a propagation delay of 100ns and a fall time of 40ns. The ACPL-5631L-200 is not radiation hardened and is not RoHS compliant.
Broadcom ACPL-5631L-200 technical specifications.
| Package/Case | DIP |
| Current Transfer Ratio | 100% |
| Direction | Unidirectional |
| Fall Time | 40ns |
| Input Type | DC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Mount | Through Hole |
| Number of Channels | 2 |
| Output Current per Channel | 25mA |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Propagation Delay | 100ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Turn-On Delay Time | 140ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Broadcom ACPL-5631L-200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.