
The ACPL-5700L is a general-purpose optocoupler with a maximum output voltage of 20V and a maximum power dissipation of 200mW. It has a reverse breakdown voltage of 5V and a current transfer ratio of 1500%. The device is packaged in a CDIP-8 package and is RoHS compliant. It operates over a temperature range of -55°C to 125°C and has a forward current of 10mA.
Broadcom ACPL-5700L technical specifications.
| Package/Case | CDIP |
| Contact Plating | Gold |
| Current Transfer Ratio | 1500% |
| Forward Current | 10mA |
| Input Type | DC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 20V |
| Max Power Dissipation | 200mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 40mA |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 200mW |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ACPL-5700L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
