The ACPL-5700L-100 is a single-channel optocoupler with a DC input type, operating within a temperature range of -55°C to 125°C. It features a maximum output voltage of 20V and a maximum power dissipation of 200mW. The device is packaged in a surface-mount SMD/SMT format and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom ACPL-5700L-100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Input Type | DC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 20V |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 40mA |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ACPL-5700L-100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.