
The ACPL-5701L-300 is a single-channel optocoupler with a maximum operating temperature range of -55°C to 125°C. It has a maximum output voltage of 20V and a maximum output current of 40mA per channel. The device is packaged in a DIP-8 package and is available in a rail/Tube packaging configuration. The ACPL-5701L-300 is not RoHS compliant. It is designed for surface mount applications.
Broadcom ACPL-5701L-300 technical specifications.
| Input Type | DC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 20V |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 40mA |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Broadcom ACPL-5701L-300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
