
The ACPL-570KL-100 is a single-channel optocoupler with a DC input type and a maximum output voltage of 20V. It features a maximum power dissipation of 200mW and is designed for surface mount applications. Operating temperatures range from -55°C to 125°C, and the device is compliant with RoHS regulations.
Broadcom ACPL-570KL-100 technical specifications.
| Package/Case | SMD/SMT |
| Input Type | DC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 20V |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 40mA |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ACPL-570KL-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.