
High-speed, logic output optocoupler featuring a push-pull output and buffer input. This unidirectional, single-channel device offers an isolation voltage of 3.75kV and a propagation delay of 40ns. With a maximum operating temperature of 105°C and a DIP package, it supports through-hole mounting. Approvals include UL, CSA, and VDE, with RoHS compliance.
Broadcom ACPL-772L-000E technical specifications.
| Approvals | UL, CSA, VDE |
| Package/Case | DIP |
| Collector Emitter Breakdown Voltage | 5.5V |
| Contact Plating | Tin, Matte |
| Direction | Unidirectional |
| Fall Time | 8ns |
| Input Current | 15mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Max Input Current | 10uA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Max Power Dissipation | 150mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 10mA |
| Output Current per Channel | 10mA |
| Output Type | PUSH-PULL |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 150mW |
| Propagation Delay | 40ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 40ns |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ACPL-772L-000E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
