
1-channel, logic IC output optocoupler featuring 3750V isolation and a 25MBps data rate. This unidirectional optocoupler offers a push-pull output type with a maximum output current of 10mA and a maximum output voltage of 6V. Designed for surface mount applications, it operates within a temperature range of -40°C to 105°C and has a propagation delay of 40ns. The component is RoHS compliant and packaged for surface mounting.
Broadcom ACPL-772L-300E technical specifications.
| Package/Case | SMD/SMT |
| Direction | Unidirectional |
| Fall Time | 8ns |
| Input Current | 15mA |
| Isolation Voltage | 3.75kV |
| Lead Pitch | 2.54mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Max Output Voltage | 6.5V |
| Max Power Dissipation | 150mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 10mA |
| Output Current per Channel | 10mA |
| Output Type | PUSH-PULL |
| Output Voltage | 6V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 150mW |
| Propagation Delay | 40ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 7.62mm |
| Turn-On Delay Time | 40ns |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ACPL-772L-300E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
