General purpose optocoupler with 1-element, unidirectional signal transmission. Features 3.75kV isolation voltage, 25Mbps data rate, and push-pull output type. Surface mount package with 6V collector-emitter breakdown voltage. Operating temperature range from -40°C to 105°C, with 150mW power dissipation. UL, CSA, and VDE approved, RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom ACPL-772L-360E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA, VDE |
| Package/Case | SMD/SMT |
| Collector Emitter Breakdown Voltage | 6V |
| Direction | Unidirectional |
| Fall Time | 8ns |
| Isolation Voltage | 3.75kV |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 10mA |
| Output Current per Channel | 10mA |
| Output Type | PUSH-PULL |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 150mW |
| Propagation Delay | 40ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 40ns |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ACPL-772L-360E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
