
Analog output optocoupler featuring 1 channel and 1 amplifier, designed for general isolation applications. Offers a 3.75kV isolation voltage and a 100kHz bandwidth. Operates within a 4.5V to 5.5V supply range, with a typical forward current of 16mA and output current of 18.6mA. Housed in an 8-pin PDIP package for through-hole mounting, with a maximum operating temperature of 125°C.
Broadcom ACPL-782T-000E technical specifications.
| -3db Bandwidth | 100kHz |
| Amplifier Type | ISOLATION |
| Bandwidth | 100kHz |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 76dB |
| Contact Plating | Tin, Matte |
| Forward Current | 16mA |
| Input Bias Current | 500nA |
| Input Offset Voltage (Vos) | 300uV |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 10.86mA |
| Output Current per Channel | 18.6mA |
| Output Type | Analog |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | R²Coupler™ |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ACPL-782T-000E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
