
Single-channel analog optocoupler with 100kHz bandwidth and 3.75kV isolation voltage. Features 16mA forward current, 18.6mA output current per channel, and 76dB common mode rejection ratio. Operates from a 4.5V to 5.5V supply, with a maximum power dissipation of 600mW. Packaged in an 8-pin PDIP SMD for surface mounting, this lead-free component is RoHS compliant.
Broadcom ACPL-782T-300E technical specifications.
| -3db Bandwidth | 100kHz |
| Amplifier Type | ISOLATION |
| Bandwidth | 100kHz |
| Package/Case | SMD/SMT |
| Common Mode Rejection Ratio | 76dB |
| Contact Plating | Tin, Matte |
| Fall Time | 2.96us |
| Forward Current | 16mA |
| Input Bias Current | 500nA |
| Input Offset Voltage (Vos) | 300uV |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Max Input Current | 16mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 10.86mA |
| Output Current per Channel | 18.6mA |
| Output Type | Analog |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | R²Coupler™ |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ACPL-782T-300E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
