Single-channel isolation amplifier optocoupler, featuring a 3.75kV isolation voltage and 100kHz bandwidth. This surface-mount device operates with a 4.5V to 5.5V supply voltage and offers a 76dB common mode rejection ratio. Key specifications include a 16mA forward current, 500nA input bias current, and 300µV input offset voltage. Designed for automotive applications, it supports a maximum operating temperature of 125°C and is supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom ACPL-782T-500E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 100kHz |
| Amplifier Type | ISOLATION |
| Bandwidth | 100kHz |
| Package/Case | SMD/SMT |
| Common Mode Rejection Ratio | 76dB |
| Forward Current | 16mA |
| Input Bias Current | 500nA |
| Input Offset Voltage (Vos) | 300uV |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 10.86mA |
| Output Current per Channel | 18.6mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | R²Coupler™ |
| Supply Current | 16mA |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ACPL-782T-500E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
