
1-channel analog optocoupler featuring 5kV isolation voltage and a 200kHz bandwidth. This through-hole mount component operates with a 4.5V to 5.5V supply voltage and offers an output current of 11mA per channel. Designed for general isolation applications, it has a 8-pin PDIP package with dimensions of 9.8mm length, 6.35mm width, and 3.56mm height. The device is RoHS compliant and suitable for operation between -40°C and 105°C.
Broadcom ACPL-7900-000E technical specifications.
| -3db Bandwidth | 200kHz |
| Amplifier Type | ISOLATION |
| Bandwidth | 200kHz |
| Package/Case | DIP |
| Height | 3.56mm |
| Input Bias Current | 100nA |
| Input Current | 400mA |
| Input Offset Voltage (Vos) | 600uV |
| Isolation Voltage | 5kV |
| Length | 9.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 18.5mA |
| Output Current per Channel | 11mA |
| Output Type | Analog |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ACPL-7900-000E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
