
Analog output optocoupler featuring 5kV isolation voltage and a 200kHz bandwidth. This single-channel device operates with a supply voltage range of 4.5V to 5.5V and offers an output current of 11mA. Designed for surface mounting, it comes in an 8-pin PDIP package, supplied on tape and reel. Key specifications include a 600µV input offset voltage and 100nA input bias current, with an operating temperature range of -40°C to 105°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom ACPL-7900-500E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 200kHz |
| Amplifier Type | ISOLATION |
| Bandwidth | 200kHz |
| Package/Case | SMD/SMT |
| Input Bias Current | 100nA |
| Input Offset Voltage (Vos) | 600uV |
| Isolation Voltage | 5kV |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 18.5mA |
| Output Current per Channel | 11mA |
| Output Type | Analog |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ACPL-7900-500E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
