One-channel analog optocoupler with 200kHz bandwidth, designed for isolation applications. Features a 5V operating supply voltage, 400mA input current, and 11mA output current per channel. Housed in an 8-pin PDIP package with through-hole mounting, measuring 9.8mm length, 6.35mm width, and 3.56mm height. Operates across a temperature range of -40°C to 105°C, with an input bias current of 100nA and input offset voltage of 600µV. RoHS compliant and supplied in a tube.
Broadcom ACPL-790B-000E technical specifications.
| -3db Bandwidth | 200kHz |
| Amplifier Type | ISOLATION |
| Bandwidth | 200kHz |
| Package/Case | DIP |
| Height | 3.56mm |
| Input Bias Current | 100nA |
| Input Current | 400mA |
| Input Offset Voltage (Vos) | 600uV |
| Length | 9.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 13mA |
| Operating Supply Voltage | 5.5V |
| Output Current per Channel | 11mA |
| Output Type | Analog |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ACPL-790B-000E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
